LED Panel Indicator White 3.3V 20mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB201KW036B

DigiKey Part Number
UB201KW036B-ND
Manufacturer
Manufacturer Product Number
UB201KW036B
Description
LED PNL IND WHITE 15.24X15
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White 3.3V 20mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Vf (Typ), If (Max)
Manufacturer
NKK Switches
Voltage
3.3V
Series
Current
20mA
Packaging
Box
Lens Size
15.24mm x 15.00mm
Part Status
Active
Lens Style
Rectangle with Flat Top
Type
LED
Base Product Number
Lamp Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$27.05000$27.05
10$24.49600$244.96
25$23.54760$588.69
50$22.85440$1,142.72
100$22.18150$2,218.15
250$21.32196$5,330.49
Manufacturers Standard Package