


UB16RKW03N-A | |
|---|---|
DigiKey Part Number | UB16RKW03N-A-ND |
Manufacturer | |
Manufacturer Product Number | UB16RKW03N-A |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UB16RKW03N-A Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Rectangular, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Features Process Sealed |
Type Standard | Operating Temperature -20°C ~ 70°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function On-On | Electrical Life 10,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.94000 | $10.94 |

