Image for TP02190A-4KB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP02190A-4KB

DigiKey Part Number
6281-TP02190A-4KB-ND
Manufacturer
Manufacturer Product Number
TP02190A-4KB
Description
TOUCH SCREEN RESISTIVE 19.00"
Customer Reference
Detailed Description
Resistive Touch Screen Overlay 19.00" (482.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Tray
Part Status
Obsolete
Length
15.04" (382.00mm)
Width
12.10" (307.40mm)
Height
0.08" (2.10mm)
Interface
-
Type
Resistive
Diagonal Screen Size
19.00" (482.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from NKK Switches
A separate $50.00 flat rate shipping fee will apply
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$184.73000$184.73
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.