
TP01104A-4KB | |
|---|---|
DigiKey Part Number | 6281-TP01104A-4KB-ND |
Manufacturer | |
Manufacturer Product Number | TP01104A-4KB |
Description | TOUCH SCREEN RESISTIVE 10.4" |
Customer Reference | |
Detailed Description | Resistive Touch Screen Overlay 10.4" (264.16mm) 4-Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Length | 8.47" (215.00mm) | |
Width | 0.08" (2.10mm) | |
Height | 6.39" (162.40mm) | |
Interface | 4-Wire | |
Type | Resistive | |
Diagonal Screen Size | 10.4" (264.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.50000 | $85.50 |

