IP Rated Switches | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRX402-BC

DigiKey Part Number
MRX402-BC-ND
Manufacturer
Manufacturer Product Number
MRX402-BC
Description
SWITCH ROTARY 2POS 2A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 Position 4PDT 2A (AC), 1A (DC) 125 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MRX402-BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
NKK Switches
Voltage Rating - DC
30 V
Series
Actuator Type
Knob
Packaging
Bulk
Actuator Length
14.30mm
Part Status
Active
Angle of Throw
45°
Number of Positions
2
Contact Material
Silver Alloy
Index Stops
Fixed
Mounting Type
Panel Mount, Through Hole
Number of Decks
1
Termination Style
PC Pin
Number of Poles per Deck
4
Features
Sealed - Flux Protection
Circuit per Deck
4PDT
Depth Behind Panel
27.30mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 6.35mm Dia
Current Rating (Amps)
2A (AC), 1A (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$34.21000$34.21
Manufacturers Standard Package