Rotary Switch 3 Position DPDT 5A (AC), 3A (DC) 125 V AC Panel Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 3 Position DPDT 5A (AC), 3A (DC) 125 V AC Panel Mount, Right Angle
IP Rated Switches | Datasheet Preview

MRT23-A

DigiKey Part Number
360-2376-ND
Manufacturer
Manufacturer Product Number
MRT23-A
Description
SWITCH ROTARY 3POS 5A 125V
Customer Reference
Detailed Description
Rotary Switch 3 Position DPDT 5A (AC), 3A (DC) 125 VAC Panel Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MRT23-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
NKK Switches
Voltage Rating - DC
30 V
Series
Actuator Type
Knob
Packaging
Box
Actuator Length
13.00mm
Part Status
Obsolete
Angle of Throw
60°
Number of Positions
3
Contact Material
Silver Alloy
Index Stops
Fixed
Mounting Type
Panel Mount, Right Angle
Number of Decks
1
Termination Style
Solder Lug
Number of Poles per Deck
2
Features
Sealed - Flux Protection
Circuit per Deck
DPDT
Depth Behind Panel
12.00mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 6.35mm Dia
Current Rating (Amps)
5A (AC), 3A (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.