
MRB24H-BC-AT535 | |
|---|---|
DigiKey Part Number | 360-MRB24H-BC-AT535-ND |
Manufacturer | |
Manufacturer Product Number | MRB24H-BC-AT535 |
Description | SWITCH ROTARY 3POS 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position DP3T 0.4VA (AC/DC) 28 VAC Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Manufacturer NKK Switches | Actuator Type Knob |
Series | Actuator Length 14.30mm |
Packaging Bulk | Angle of Throw 45° |
Part Status Active | Contact Material Beryllium Copper |
Number of Positions 3 | Contact Finish Gold |
Index Stops Fixed | Mounting Type Panel Mount, Through Hole, Right Angle |
Number of Decks 1 | Termination Style PC Pin |
Number of Poles per Deck 2 | Features IP67 - Dust Tight, Waterproof |
Circuit per Deck DP3T | Depth Behind Panel 15.10mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 6.35mm Dia |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.84000 | $26.84 |

