MFR Recommended



MRA206-BA | |
|---|---|
DigiKey Part Number | 360-3152-ND |
Manufacturer | |
Manufacturer Product Number | MRA206-BA |
Description | SWITCH ROTARY 2-6POS 250MA 125V |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 6 Position DP6T 250mA (AC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MRA206-BA Models |
Category | Voltage Rating - AC 125 V |
Manufacturer NKK Switches | Actuator Type Knob |
Series | Actuator Length 14.30mm |
Packaging Bulk | Angle of Throw 30° |
Part Status Obsolete | Contact Material Copper |
Number of Positions 2 ~ 6 | Contact Finish Silver |
Index Stops Adjustable | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Number of Poles per Deck 2 | Features Process Sealed |
Circuit per Deck DP6T | Depth Behind Panel 17.00mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 6.35mm Dia |
Current Rating (Amps) 250mA (AC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRAN206-BA | NKK Switches | 2 | 360-MRAN206-BA-ND | $30.38000 | MFR Recommended |


