MFR Recommended



MB2085SS1W01-CA | |
|---|---|
DigiKey Part Number | 360-2177-ND |
Manufacturer | |
Manufacturer Product Number | MB2085SS1W01-CA |
Description | SWITCH PUSHBUTTON DPDT 6A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MB2085SS1W01-CA Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Obsolete | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-On | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 6A (AC), 3A (DC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBN22SS1W01-CA | NKK Switches | 3 | 360-MBN22SS1W01-CA-ND | $12.54000 | MFR Recommended |
| MPA206N | TE Connectivity ALCOSWITCH Switches | 112 | 450-1083-ND | $22.75000 | Similar |










