
M2112NCW13 | |
|---|---|
DigiKey Part Number | 6281-M2112NCW13-ND |
Manufacturer | |
Manufacturer Product Number | M2112NCW13 |
Description | LED TIPPED ROCKER |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 6A (AC), 3A (DC) 125 V Through Hole |
Datasheet | Datasheet |
Category | Actuator Type Concave (Standard V) - Illuminated |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Tray | Illumination Type, Color LED, Red |
Part Status Obsolete | Illumination Voltage (Nominal) 2.2 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Circuit | Operating Temperature -10°C ~ 55°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Mechanical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.98000 | $7.98 |

