M2112LCFG03 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: $2.32581
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: $32.43000
Datasheet
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2112LCFG03

DigiKey Part Number
M2112LCFG03-ND
Manufacturer
Manufacturer Product Number
M2112LCFG03
Description
SWITCH TOGGLE SPDT 0.4VA 28V
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
M2112LCFG03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
14.70mm
Mfr
Illumination
Illuminated
Series
Illumination Type, Color
LED, Green/Red
Packaging
Bulk
Illumination Voltage (Nominal)
1.7, 2 VDC
Part Status
Obsolete
Termination Style
PC Pin
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 6.50mm Dia
Circuit
Bushing Thread
1/4-40
Switch Function
Features
Epoxy Sealed Terminals
Current Rating (Amps)
0.4VA (AC/DC)
Operating Temperature
-10°C ~ 55°C
Voltage Rating - AC
28 V
Electrical Life
25,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Actuator Type
Standard Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100SP1T5B9M2QEHE-Switch0100SP1T5B9M2QEH-ND$2.32581Similar
A123K12KCG-M8Electroswitch0A123K12KCG-M8-ND$32.43000Similar
Obsolete
This product is no longer manufactured. View Substitutes