MFR Recommended



M2027TNW01-GB | |
|---|---|
DigiKey Part Number | M2027TNW01-GB-ND |
Manufacturer | |
Manufacturer Product Number | M2027TNW01-GB |
Description | SWITCH ROCKER SP3T 6A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SP3T 6A (AC), 3A (DC) 125 V Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | M2027TNW01-GB Models |
Category | Actuator Type Paddle |
Mfr | Color - Actuator/Cap White |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style Solder Lug |
Part Status Obsolete | Features Jumper needed to achieve triple throw |
Mounting Type Panel Mount, Flange | Panel Cutout Dimensions Rectangular - 12.70mm x 12.40mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Mechanical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN27TNW01-GB | NKK Switches | 0 | 360-MN27TNW01-GB-ND | $14.01000 | MFR Recommended |


