MFR Recommended

M2025TJW01-FC-1A | |
|---|---|
DigiKey Part Number | M2025TJW01-FC-1A-ND |
Manufacturer | |
Manufacturer Product Number | M2025TJW01-FC-1A |
Description | SWITCH ROCKER DPDT 6A 125V |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 6A (AC), 3A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | M2025TJW01-FC-1A Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 15.90mm x 13.10mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -30°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN25TJW01-FC-1A | NKK Switches | 0 | 360-MN25TJW01-FC-1A-ND | $14.89000 | MFR Recommended |


