


M2022TJW02-FA-2A-F | |
|---|---|
DigiKey Part Number | M2022TJW02-FA-2A-F-ND |
Manufacturer | |
Manufacturer Product Number | M2022TJW02-FA-2A-F |
Description | SWITCH ROCKER DPDT 6A 125V |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 6A (AC), 4A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | M2022TJW02-FA-2A-F Models |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Green |
Packaging Tray | Illumination Voltage (Nominal) 2.1 VDC |
Part Status Obsolete | Termination Style Quick Connect - 0.062" (1.5mm) |
Mounting Type Panel Mount, Snap-In | Features Epoxy Sealed Terminals |
Circuit | Panel Cutout Dimensions Rectangular - 15.90mm x 13.10mm |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) | Approval Agency CSA, UL |
Voltage Rating - AC 125 V | Mechanical Life 50,000 Cycles |
Voltage Rating - DC | Electrical Life 25,000 Cycles |
Actuator Type Concave (Standard V) - Illuminated | Base Product Number |


