MFR Recommended

M2015LL4W01-C | |
|---|---|
DigiKey Part Number | 360-M2015LL4W01-C-ND |
Manufacturer | |
Manufacturer Product Number | M2015LL4W01-C |
Description | SWITCH TOGGLE SPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | M2015LL4W01-C Models |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 16.51mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Bushing Thread M6 x 0.75 |
Circuit | Features Red Cap |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 3A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN15LL4W01-C | NKK Switches | 0 | 360-MN15LL4W01-C-ND | $14.49000 | MFR Recommended |

