


LB25SKW01-5F12-JB | |
|---|---|
DigiKey Part Number | LB25SKW01-5F12-JB-ND |
Manufacturer | |
Manufacturer Product Number | LB25SKW01-5F12-JB |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | LB25SKW01-5F12-JB Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Panel Cutout Dimensions Square - 16.20mm x 16.20mm |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.78000 | $35.78 |
| 10 | $30.87300 | $308.73 |
| 25 | $29.10520 | $727.63 |
| 50 | $27.83300 | $1,391.65 |
| 100 | $26.61390 | $2,661.39 |
| 250 | $25.08056 | $6,270.14 |

