IP Rated Switches | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB25SKW01-1D-A

DigiKey Part Number
LB25SKW01-1D-A-ND
Manufacturer
Manufacturer Product Number
LB25SKW01-1D-A
Description
SWITCH PUSHBUTTON DPDT 3A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
LB25SKW01-1D-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Square, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Illumination Type, Color
LED, Amber
Part Status
Active
Illumination Voltage (Nominal)
2 VDC
Mounting Type
Panel Mount, Snap-In
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Type
Standard, Illuminated
Panel Cutout Dimensions
Square - 16.20mm x 16.20mm
Circuit
Operating Temperature
-25°C ~ 50°C
Switch Function
On-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
3A (AC/DC)
Electrical Life
100,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 36
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$22.06000$22.06
Manufacturers Standard Package