


LB16WKG01-GJ | |
|---|---|
DigiKey Part Number | LB16WKG01-GJ-ND |
Manufacturer | |
Manufacturer Product Number | LB16WKG01-GJ |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | LB16WKG01-GJ Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Blue |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 22.00mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-On | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.59000 | $24.59 |
| 10 | $21.21800 | $212.18 |
| 25 | $20.00440 | $500.11 |
| 50 | $19.13100 | $956.55 |
| 100 | $18.29410 | $1,829.41 |
| 250 | $17.24168 | $4,310.42 |
| 500 | $16.48398 | $8,241.99 |

