


LB16WKG01-5F-JF | |
|---|---|
DigiKey Part Number | LB16WKG01-5F-JF-ND |
Manufacturer | |
Manufacturer Product Number | LB16WKG01-5F-JF |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | LB16WKG01-5F-JF Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (Green Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 2.1 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.00mm Dia |
Switch Function On-On | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 200,000 Cycles |
Voltage Rating - AC 28 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.29000 | $27.29 |
| 10 | $23.55000 | $235.50 |
| 25 | $22.20320 | $555.08 |
| 50 | $21.23320 | $1,061.66 |
| 100 | $20.30420 | $2,030.42 |
| 250 | $19.13552 | $4,783.88 |
| 500 | $18.29442 | $9,147.21 |

