Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Panel Mount, Snap-In
LB15CKW01-BJ
LB15CKW01-BJ
IP Rated Switches | Datasheet Preview

LB15CKW01-BJ

DigiKey Part Number
360-3789-ND
Manufacturer
Manufacturer Product Number
LB15CKW01-BJ
Description
SWITCH PUSHBUTTON SPDT 3A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
LB15CKW01-BJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
White
Part Status
Active
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Circular - 22.00mm Dia
Type
Standard
Operating Temperature
-25°C ~ 70°C
Circuit
Mechanical Life
1,000,000 Cycles
Switch Function
On-Mom
Electrical Life
100,000 Cycles
Current Rating (Amps)
3A (AC/DC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Factory Stock: 42
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$18.73000$18.73
10$16.16500$161.65
25$15.24120$381.03
50$14.57640$728.82
100$13.93950$1,393.95
250$13.13816$3,284.54
500$12.56152$6,280.76
Manufacturers Standard Package