
LB03KW01-5C24-JC | |
|---|---|
DigiKey Part Number | LB03KW01-5C24-JC-ND |
Manufacturer | |
Manufacturer Product Number | LB03KW01-5C24-JC |
Description | LED PNL IND RED CLR 19.40X13.20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 24V 13mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | LB03KW01-5C24-JC Models |
Category | Ratings AC |
Manufacturer NKK Switches | Voltage 24V |
Series | Current 13mA |
Packaging Box | Panel Cutout Shape Rectangle |
Part Status Active | Panel Cutout Dimensions 0.88" x 0.64" (22.35mm x 16.26mm) |
Type LED | Lens Size 19.40mm x 13.20mm |
Lamp Color Red | Lens Style Rectangle with Flat Top |
Lens Color Red | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Transparency Clear | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.67000 | $29.67 |
| 10 | $23.95400 | $239.54 |
| 100 | $22.14520 | $2,214.52 |

