


JWM21BCA-A | |
|---|---|
DigiKey Part Number | JWM21BCA-A-ND |
Manufacturer | |
Manufacturer Product Number | JWM21BCA-A |
Description | SWITCH ROCKER DPST 10A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | JWM21BCA-A Models |
Category | Color - Actuator/Cap Red |
Mfr | Actuator Marking No Marking |
Series | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Packaging Tray | Ingress Protection Dust Proof |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 24.00mm x 15.40mm |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Mechanical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Actuator Type Concave (Curved) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.08000 | $13.08 |
| 10 | $11.28900 | $112.89 |
| 25 | $10.64400 | $266.10 |
| 50 | $10.18040 | $509.02 |
| 100 | $9.73600 | $973.60 |
| 250 | $9.17712 | $2,294.28 |
| 500 | $8.77482 | $4,387.41 |
| 1,000 | $8.38938 | $8,389.38 |

