Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In
JWM21BAA-H
JWM21BAA-H
IP Rated Switches | Datasheet Preview

JWM21BAA-H

DigiKey Part Number
360-2645-ND
Manufacturer
Manufacturer Product Number
JWM21BAA-H
Description
SWITCH ROCKER DPST 10A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
JWM21BAA-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Black
Mfr
Actuator Marking
No Marking
Series
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Packaging
Tray
Ingress Protection
Dust Proof
Part Status
Active
Features
Epoxy Sealed Terminals
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 24.00mm x 15.40mm
Circuit
Operating Temperature
-25°C ~ 70°C
Switch Function
Approval Agency
CSA, UL, VDE
Current Rating (Amps)
Mechanical Life
25,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Actuator Type
Concave (Curved)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$13.08000$13.08
10$11.28900$112.89
25$10.64400$266.10
50$10.18040$509.02
100$9.73600$973.60
250$9.17712$2,294.28
500$8.77482$4,387.41
1,000$8.38938$8,389.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.