


JWL12RCA/UCV | |
|---|---|
DigiKey Part Number | JWL12RCA/UCV-ND |
Manufacturer | |
Manufacturer Product Number | JWL12RCA/UCV |
Description | SWITCH ROCKER SPDT 16A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | JWL12RCA/UCV Models |
Category | Color - Actuator/Cap Red |
Mfr | Actuator Marking No Marking |
Series | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Ingress Protection Dust Proof |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 29.50mm x 20.50mm |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Mechanical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Actuator Type Concave (Curved) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.48000 | $13.48 |
| 10 | $11.63600 | $116.36 |
| 25 | $10.97160 | $274.29 |
| 50 | $10.49340 | $524.67 |
| 100 | $10.03530 | $1,003.53 |
| 250 | $9.45916 | $2,364.79 |
| 500 | $9.04450 | $4,522.25 |
| 1,000 | $8.64720 | $8,647.20 |

