Programmable Display Switch Pushbutton, LCD SPST-NO 0.1A @ 12VDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS15SBFP4RGB

DigiKey Part Number
6281-IS15SBFP4RGB-ND
Manufacturer
Manufacturer Product Number
IS15SBFP4RGB
Description
IS LCD 36x24 RGB COMPACT
Customer Reference
Detailed Description
Programmable Display Switch Pushbutton, LCD SPST-NO 0.1A @ 12VDC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Tray
Part Status
Obsolete
Type
Pushbutton, LCD
Display Mode
Black and White, FSTN Positive
LED Color
Red - Green - Blue
Viewing Area
13.0mm L x 10.7mm W
Face Size
19.0mm L x 18.0mm W
Pixel Format
36 x 24
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.1A @ 12VDC
Supply Voltage
3.0 ~ 5.5VDC
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
0°C ~ 40°C
Operating Force
224gf
LED Forward Current
10, 10, 10mA
LED Forward Voltage
2.1, 3.3, 3.3VDC
Travel Range
1.8mm
Style
Compact
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from NKK Switches
A separate $50.00 flat rate shipping fee will apply
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$43.15000$43.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.