
IS15SACP4CF | |
|---|---|
DigiKey Part Number | 6281-IS15SACP4CF-ND |
Manufacturer | |
Manufacturer Product Number | IS15SACP4CF |
Description | IS LCD 36x24 BICOLOR R/G COMPACT |
Customer Reference | |
Detailed Description | Programmable Display Switch Pushbutton, LCD SPST-NO 0.1A @ 12VDC Through Hole |
Datasheet | Datasheet |
Category | Switch Function Off-Mom |
Manufacturer NKK Switches | Contact Rating @ Voltage 0.1A @ 12VDC |
Series | Supply Voltage 3.0 ~ 5.5VDC |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Termination Style PC Pin |
Type Pushbutton, LCD | Operating Temperature 0°C ~ 40°C |
Display Mode Yellow, STN Positive | Operating Force 224gf |
LED Color Red - Green | LED Forward Current 15, 15mA |
Viewing Area 13.0mm L x 10.7mm W | LED Forward Voltage 2.1, 2.2VDC |
Face Size 19.0mm L x 18.0mm W | Travel Range 1.8mm |
Pixel Format 36 x 24 | Style Compact |
Circuit SPST-NO |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS15BSAFP4CF | NKK Switches | 8 | IS15BSAFP4CF-ND | $30.26000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.00000 | $28.00 |






