
G3B25AP-XB | |
|---|---|
DigiKey Part Number | G3B25AP-XB-ND |
Manufacturer | |
Manufacturer Product Number | G3B25AP-XB |
Description | SWITCH PUSHBUTTON DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G3B25AP-XB Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Features Process Sealed |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.03000 | $12.03 |
| 10 | $10.38200 | $103.82 |
| 25 | $9.78920 | $244.73 |
| 50 | $9.36260 | $468.13 |
| 100 | $8.95420 | $895.42 |
| 250 | $8.44024 | $2,110.06 |
| 500 | $8.07040 | $4,035.20 |
| 1,000 | $7.71600 | $7,716.00 |

