
CKL12BTW01 | |
|---|---|
DigiKey Part Number | 360-1457-ND |
Manufacturer | |
Manufacturer Product Number | CKL12BTW01 |
Description | SWITCH KEYLOCK 2POS SPDT 3A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 3A (AC) 250 VAC DC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CKL12BTW01 Models |
Category | Angle of Throw 90° |
Manufacturer NKK Switches | Contact Material Silver (Ag) |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Circuit SPDT | Panel Cutout Dimensions Circular - 19.00mm Dia |
Number of Positions 2 | Features Epoxy Sealed Terminals |
Switch Function On-On | Operating Temperature -25°C ~ 70°C |
Contact Timing Non-Shorting (BBM) | Depth Behind Flange 34.60mm |
Current Rating (Amps) 3A (AC) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 10,000 Cycles |
Actuator Type Tubular Key | Base Product Number |
Key Removable Positions 1 only |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.23000 | $22.23 |
| 10 | $19.18700 | $191.87 |
| 25 | $18.08960 | $452.24 |
| 50 | $17.30020 | $865.01 |
| 100 | $16.54380 | $1,654.38 |
| 250 | $15.59232 | $3,898.08 |
| 500 | $14.90750 | $7,453.75 |

