
BB25AH/M4G | |
|---|---|
DigiKey Part Number | BB25AH/M4G-ND |
Manufacturer | |
Manufacturer Product Number | BB25AH/M4G |
Description | SWITCH PUSH DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Box | Color - Actuator/Cap White |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Features Antistatic |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.60000 | $16.60 |

