GL34A-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.29155
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,188
Unit Price: $1.38000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,000
Unit Price: $0.29000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9,778
Unit Price: $0.29000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.05747
Datasheet

Similar


Central Semiconductor Corp
In Stock: 17,503
Unit Price: $0.37000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 22,104
Unit Price: $0.33000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 28,299
Unit Price: $0.33000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4,317
Unit Price: $1.42000
Datasheet
Diode 50 V 500mA Surface Mount Mini MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 500mA Surface Mount Mini MELF
Micro Commercial Components Corporate Video

GL34A-TP

DigiKey Part Number
GL34A-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GL34A-TP
Description
DIODE STD 50V 500MA MINI MELF
Customer Reference
Detailed Description
Diode 50 V 500mA Surface Mount Mini MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Mini MELF
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes