


AT4178JC | |
|---|---|
DigiKey Part Number | AT4178JC-ND |
Manufacturer | |
Manufacturer Product Number | AT4178JC |
Description | CAP PUSHBUTTON ROUND CLEAR/RED |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Clear, Red Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Clear, Red | |
Illumination | Illuminated | |
For Use With/Related Products | LB Series | |
Mounting Type | Snap Fit | |
Size | 19.00mm Dia x 4.50mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.87000 | $1.87 |
| 10 | $1.69400 | $16.94 |
| 25 | $1.62840 | $40.71 |

