


AT4163JF | |
|---|---|
DigiKey Part Number | AT4163JF-ND |
Manufacturer | |
Manufacturer Product Number | AT4163JF |
Description | CAP PUSHBUTTON RECT CLEAR/GREEN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap Clear, Green Snap Fit |
Datasheet | Datasheet |
Category | Color Clear, Green |
Manufacturer NKK Switches | Illumination Illuminated |
Series | For Use With/Related Products LB Series |
Packaging Box | Mounting Type Snap Fit |
Part Status Active | Size 19.40mm L x 13.20mm W x 5.00mm H |
Switch Type Pushbutton | Base Product Number |
Shape Rectangular |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $2.44100 | $24.41 |
| 25 | $2.34640 | $58.66 |
| 50 | $2.27740 | $113.87 |
| 100 | $2.21050 | $221.05 |
| 250 | $2.12496 | $531.24 |
| 500 | $2.06246 | $1,031.23 |
| 1,000 | $2.00175 | $2,001.75 |
| 5,000 | $1.86755 | $9,337.75 |

