


NJM78L06UA-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM78L06UA-TE1TR-ND - Tape & Reel (TR) 2129-NJM78L06UA-TE1CT-ND - Cut Tape (CT) 2129-NJM78L06UA-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM78L06UA-TE1 |
Description | IC REG LINEAR 6V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | NJM78L06UA-TE1 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 67dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 30V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.58700 | $5.87 |
| 25 | $0.52800 | $13.20 |
| 100 | $0.46300 | $46.30 |
| 250 | $0.43208 | $108.02 |
| 500 | $0.41342 | $206.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.39807 | $398.07 |
| 2,000 | $0.38544 | $770.88 |
| 3,000 | $0.37911 | $1,137.33 |
| 5,000 | $0.37210 | $1,860.50 |
| 7,000 | $0.36800 | $2,576.00 |
| 10,000 | $0.36406 | $3,640.60 |

