Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
SOT-89-5/6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP132H331D-T1-FE

DigiKey Part Number
2129-RP132H331D-T1-FETR-ND - Tape & Reel (TR)
2129-RP132H331D-T1-FECT-ND - Cut Tape (CT)
2129-RP132H331D-T1-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP132H331D-T1-FE
Description
IC REG LINEAR 3.3V 1A SOT89-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
85 µA
Series
PSRR
70dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SOT-89-5/6
Voltage - Input (Max)
6.5V
Supplier Device Package
SOT-89-5
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Voltage Dropout (Max)
0.68V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 998
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.96000$0.96
10$0.68900$6.89
25$0.62080$15.52
100$0.54640$54.64
250$0.51076$127.69
500$0.48932$244.66
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.47166$471.66
2,000$0.45712$914.24
3,000$0.44983$1,349.49
5,000$0.44177$2,208.85
7,000$0.43705$3,059.35
10,000$0.43252$4,325.20
Manufacturers Standard Package