


RP131K101D5-TR | |
|---|---|
DigiKey Part Number | RP131K101D5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP131K101D5-TR |
Description | IC REG LINEAR 1.05V 1A DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DFN(PL)1820-6 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Series | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-UFDFN Exposed Pad |
Voltage - Input (Max) 6.5V | Supplier Device Package DFN(PL)1820-6 |
Voltage - Output (Min/Fixed) 1.05V | Base Product Number |
Voltage Dropout (Max) 1.45V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.38500 | $1,925.00 |

