RP131H181D-T1-FE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $0.38648
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $0.47740
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 1,630
Unit Price: $0.96000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
SOT-89-5/6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP131H181D-T1-FE

DigiKey Part Number
2129-RP131H181D-T1-FETR-ND - Tape & Reel (TR)
2129-RP131H181D-T1-FECT-ND - Cut Tape (CT)
2129-RP131H181D-T1-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP131H181D-T1-FE
Description
IC REG LINEAR 1.8V 1A SOT89-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
90 µA
Series
PSRR
70dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SOT-89-5/6
Voltage - Input (Max)
6.5V
Supplier Device Package
SOT-89-5
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Voltage Dropout (Max)
1.1V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RP131H181B-T1-FENisshinbo Micro Devices Inc.0RP131H181B-T1-FE-ND$0.38648Parametric Equivalent
RP132H181B-T1-FENisshinbo Micro Devices Inc.0RP132H181B-T1-FE-ND$0.47740Parametric Equivalent
RP132H181D-T1-FENisshinbo Micro Devices Inc.1,6302129-RP132H181D-T1-FECT-ND$0.96000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.58700$5.87
25$0.52800$13.20
100$0.46300$46.30
250$0.43208$108.02
500$0.41342$206.71
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.39807$398.07
2,000$0.38544$770.88
3,000$0.37911$1,137.33
5,000$0.37210$1,860.50
7,000$0.36800$2,576.00
10,000$0.36406$3,640.60
Manufacturers Standard Package