Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




RP131H151B-T1-FE | |
|---|---|
DigiKey Part Number | 2129-RP131H151B-T1-FETR-ND - Tape & Reel (TR) 2129-RP131H151B-T1-FECT-ND - Cut Tape (CT) 2129-RP131H151B-T1-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP131H151B-T1-FE |
Description | IC REG LINEAR 1.5V 1A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Series | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-89-5/6 |
Voltage - Input (Max) 6.5V | Supplier Device Package SOT-89-5 |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Voltage Dropout (Max) 1.1V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP131H151D-T1-FE | Nisshinbo Micro Devices Inc. | 736 | 2129-RP131H151D-T1-FECT-ND | $0.82000 | Parametric Equivalent |
| RP132H151B-T1-FE | Nisshinbo Micro Devices Inc. | 0 | RP132H151B-T1-FE-ND | $0.47740 | Parametric Equivalent |
| RP132H151D-T1-FE | Nisshinbo Micro Devices Inc. | 0 | RP132H151D-T1-FE-ND | $0.45792 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.58700 | $5.87 |
| 25 | $0.52800 | $13.20 |
| 100 | $0.46300 | $46.30 |
| 250 | $0.43208 | $108.02 |
| 500 | $0.41342 | $206.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.39807 | $398.07 |
| 2,000 | $0.38544 | $770.88 |
| 3,000 | $0.37911 | $1,137.33 |
| 5,000 | $0.37210 | $1,860.50 |
| 7,000 | $0.36800 | $2,576.00 |
| 10,000 | $0.36406 | $3,640.60 |


