


RP104K121D-TR | |
|---|---|
DigiKey Part Number | RP104K121D-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP104K121D-TR |
Description | IC REG LINEAR 1.2V 150MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1010-4 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.05V @ 150mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 1.5 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-UDFN Exposed Pad |
Voltage - Input (Max) 5.25V | Supplier Device Package DFN(PL)1010-4 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.27720 | $2,772.00 |

