


R5109G421A-TR-FE | |
|---|---|
DigiKey Part Number | R5109G421A-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5109G421A-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL 8SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SSOP-G |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Nisshinbo Micro Devices Inc. | Reset Active Low |
Series | Reset Timeout 340ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Type Voltage Detector | Supplier Device Package 8-SSOP-G |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.81763 | $2,452.89 |
| 6,000 | $0.80030 | $4,801.80 |
| 9,000 | $0.79163 | $7,124.67 |

