Supervisor Open Drain or Open Collector 1 Channel 8-SSOP-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 8-SSOP-G
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)

R5109G371A-TR-FE

DigiKey Part Number
R5109G371A-TR-FE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5109G371A-TR-FE
Description
IC SUPERVISOR 1 CHANNEL 8SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SSOP-G
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output
Open Drain or Open Collector
Manufacturer
Nisshinbo Micro Devices Inc.
Reset
Active Low
Series
Reset Timeout
340ms Minimum
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Type
Voltage Detector
Supplier Device Package
8-SSOP-G
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
3.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.90860$2,725.80
Manufacturers Standard Package