
R3132Q23EA-TR-FE | |
|---|---|
DigiKey Part Number | R3132Q23EA-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R3132Q23EA-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Nisshinbo Micro Devices Inc. | Reset Active Low |
Series | Reset Timeout 204ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-82A, SOT-343 |
Type Voltage Detector | Supplier Device Package SC-82AB |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27140 | $814.20 |
| 6,000 | $0.26439 | $1,586.34 |
| 9,000 | $0.26088 | $2,347.92 |
| 15,000 | $0.25699 | $3,854.85 |
| 21,000 | $0.25471 | $5,348.91 |
| 30,000 | $0.25253 | $7,575.90 |

