
R3117N201C-TR-FE | |
|---|---|
DigiKey Part Number | R3117N201C-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R3117N201C-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Nisshinbo Micro Devices Inc. | Reset Active Low |
Series | Reset Timeout 80µs Typical |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31292 | $938.76 |
| 6,000 | $0.30504 | $1,830.24 |
| 9,000 | $0.30109 | $2,709.81 |
| 15,000 | $0.29671 | $4,450.65 |
| 21,000 | $0.29416 | $6,177.36 |
| 30,000 | $0.29170 | $8,751.00 |

