Parametric Equivalent

R3111H581A-T1-FE | |
|---|---|
DigiKey Part Number | R3111H581A-T1-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R3111H581A-T1-FE |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Nisshinbo Micro Devices Inc. | Reset Active Low |
Series | Reset Timeout 100µs Maximum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-243AA |
Type Voltage Detector | Supplier Device Package SOT-89-3 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 5.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R3111H581A-T2-FE | Nisshinbo Micro Devices Inc. | 0 | R3111H581A-T2-FE-ND | $0.29260 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.29260 | $292.60 |


