Parametric Equivalent

R1202N413B-TR-FE | |
|---|---|
DigiKey Part Number | R1202N413B-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1202N413B-TR-FE |
Description | IC REG BOOST ADJ 350MA TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1V 1 Output 350mA (Switch) SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 17V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 2.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1202N413A-TR-FE | Nisshinbo Micro Devices Inc. | 0 | R1202N413A-TR-FE-ND | $0.53900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.49149 | $1,474.47 |
| 6,000 | $0.48007 | $2,880.42 |
| 9,000 | $0.47435 | $4,269.15 |
| 15,000 | $0.46801 | $7,020.15 |
| 21,000 | $0.46431 | $9,750.51 |


