Boost Switching Regulator IC Positive Adjustable 1V 1 Output 350mA (Switch) 6-XFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1202L711A-TR

DigiKey Part Number
R1202L711A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R1202L711A-TR
Description
IC REG BOOST ADJ 350MA 6DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1V 1 Output 350mA (Switch) 6-XFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
23V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
1.2MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
DFN1616-6B
Voltage - Input (Min)
2.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.53900$2,695.00
Manufacturers Standard Package