Parametric Equivalent

R1202L411B-TR | |
|---|---|
DigiKey Part Number | R1202L411B-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1202L411B-TR |
Description | IC REG BOOST ADJ 350MA 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1V 1 Output 350mA (Switch) 6-XFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 17V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package DFN1616-6B |
Voltage - Input (Min) 2.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1202L411A-TR | Nisshinbo Micro Devices Inc. | 0 | R1202L411A-TR-ND | $0.48286 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.48286 | $2,414.30 |
| 10,000 | $0.47297 | $4,729.70 |
| 15,000 | $0.46801 | $7,020.15 |


