


R1180N331B-TR-FE | |
|---|---|
DigiKey Part Number | 2129-R1180N331B-TR-FETR-ND - Tape & Reel (TR) 2129-R1180N331B-TR-FECT-ND - Cut Tape (CT) 2129-R1180N331B-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1180N331B-TR-FE |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.4V @ 150mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 1.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.42000 | $4.20 |
| 25 | $0.37600 | $9.40 |
| 100 | $0.32780 | $32.78 |
| 250 | $0.30472 | $76.18 |
| 500 | $0.29084 | $145.42 |
| 1,000 | $0.27939 | $279.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26526 | $795.78 |
| 6,000 | $0.25834 | $1,550.04 |
| 9,000 | $0.25487 | $2,293.83 |
| 15,000 | $0.25104 | $3,765.60 |
| 21,000 | $0.24879 | $5,224.59 |
| 30,000 | $0.24663 | $7,398.90 |

