Parametric Equivalent



R1122N331A-TR-FE | |
|---|---|
DigiKey Part Number | R1122N331A-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1122N331A-TR-FE |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 170 µA |
Series | PSRR 80dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.26V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1122N331B-TR-FE | Nisshinbo Micro Devices Inc. | 0 | R1122N331B-TR-FE-ND | $0.32340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.29910 | $897.30 |
| 6,000 | $0.29150 | $1,749.00 |
| 9,000 | $0.28770 | $2,589.30 |
| 15,000 | $0.28348 | $4,252.20 |
| 21,000 | $0.28102 | $5,901.42 |
| 30,000 | $0.27865 | $8,359.50 |


