R1114D251A-TR-FE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $0.27720
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $0.27720
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SON1612-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SON1612-6
SOT-563, SOT-666
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

R1114D251A-TR-FE

DigiKey Part Number
R1114D251A-TR-FE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R1114D251A-TR-FE
Description
IC REG LIN 2.5V 150MA SON1612-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SON1612-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
95 µA
Series
PSRR
70dB ~ 60dB (1kHz ~ 10kHz)
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Active
Protection Features
Over Current
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SOT-563, SOT-666
Voltage - Input (Max)
6V
Supplier Device Package
SON1612-6
Voltage - Output (Min/Fixed)
2.5V
Base Product Number
Voltage Dropout (Max)
0.5V @ 150mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R1114D251B-TR-FENisshinbo Micro Devices Inc.0R1114D251B-TR-FE-ND$0.27720Parametric Equivalent
R1114D251D-TR-FENisshinbo Micro Devices Inc.0R1114D251D-TR-FE-ND$0.27720Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.25458$1,018.32
8,000$0.24839$1,987.12
12,000$0.24529$2,943.48
20,000$0.24185$4,837.00
28,000$0.23984$6,715.52
40,000$0.23791$9,516.40
Manufacturers Standard Package