
NJU7600M | |
|---|---|
DigiKey Part Number | 2129-NJU7600M-ND |
Manufacturer | |
Manufacturer Product Number | NJU7600M |
Description | IC REG BOOST FLYBACK ADJ 8DMP |
Customer Reference | |
Detailed Description | Boost, Flyback Switching Regulator IC Positive Adjustable 1 Output 8-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 300kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DMP | |
Base Product Number |


